Phoenix Contact SPTAF Series PCB Terminal Block, 11-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 492-710
- Mfr. Part No.:
- 1862505
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€146.46
(exc. VAT)
€180.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €146.46 | €2.929 |
*price indicative
- RS Stock No.:
- 492-710
- Mfr. Part No.:
- 1862505
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 32V | |
| Length | 11mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Width | 55mm | |
| Series | SPTAF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 32V | ||
Length 11mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Width 55mm | ||
Series SPTAF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is designed for efficient and reliable connections in demanding applications. This printed circuit board terminal block integrates a push-in spring connection method, allowing for quick and tool-free installation, ensuring strong and stable electrical conductance. The compact design and innovative features make it suitable for tight spaces while providing versatility for various circuit configurations. With a robust housing and compliant materials, it offers enduring performance even under challenging conditions. This terminal block accommodates a range of conductor sizes and types, making it ideal for diverse electronic projects.
Offers tool-free installation to save time during setup
Designed for long-term stability with defined contact force
Equipped with a finger-operated release button for convenient operation
Compact size makes it perfect for space-constrained environments
Features an integrated test option for efficient troubleshooting
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/11-3.5-EL Series Angled Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 2
- Phoenix Contact SPTAF 1/11-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
