Phoenix Contact FMC 1 Series PCB Connector, 2-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 483-518
- Mfr. Part No.:
- 1805423
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€227.27
(exc. VAT)
€279.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €227.27 | €4.545 |
*price indicative
- RS Stock No.:
- 483-518
- Mfr. Part No.:
- 1805423
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Depth | 7.75mm | |
| Series | FMC 1 | |
| Length | 22.9mm | |
| Width | 7.75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Orientation 0° | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 160V | ||
Depth 7.75mm | ||
Series FMC 1 | ||
Length 22.9mm | ||
Width 7.75mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has a nominal cross-section of 1.5 mm² and is green in colour. It supports a nominal current of 8 A and a rated voltage of 160 V (III/2). The contact surface is gold-plated (Au), and the contact connection type is a socket. It features two potentials, a single row, and two positions with a total of two connections. Belonging to the FMC 1.5/-ST product range, it has a pitch of 3.5 mm and utilizes a push-in spring connection method.
Time saving push in connection tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive operation due to colour coded actuating push button
Operation and conductor connection from one direction enable integration into front of device
Related links
- Phoenix Contact FMC Series PCB Connector 3.5 mm Pitch 1826680
- Phoenix Contact FMC Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FMC Series PCB Connector 3.5 mm Pitch 1705000
- Phoenix Contact FMC 1.5/20-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966279
- Phoenix Contact FMC 1.5/12-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952128
- Phoenix Contact FMC 1.5/14-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952380
- Phoenix Contact 5/..-ST-RF 2-Contact 1 Row, 1357201
- Phoenix Contact 5/ 8-ST 8-Contact 1 Row, 1952322
