Phoenix Contact PTS Series PCB Connector, 11-Contact, 5mm Pitch, 1-Row, Push In Spring Termination
- RS Stock No.:
- 483-522
- Mfr. Part No.:
- 1805601
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€388.19
(exc. VAT)
€477.47
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €388.19 | €7.764 |
*price indicative
- RS Stock No.:
- 483-522
- Mfr. Part No.:
- 1805601
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | PTS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series PTS | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB connector is designed to excel in modern electronic applications, offering seamless integration with your circuit boards. The connector features a user-friendly push-in spring connection method, allowing for quick and efficient operation without the need for additional tools. Its compact design ensures that it fits easily into your existing setups, while still providing a robust connection for reliable performance. With a nominal cross-section and exceptional current handling capabilities, this connector ensures stability across a range of applications. Equipped with an innovative locking mechanism, it provides the necessary security for long-term use, making it an ideal choice for various industrial and commercial applications.
Optimised for effortless connectivity with a time-saving push-in design
Durable construction assures long-term stability and performance
Integrated test options facilitate quick functionality verification
Compact dimensions maximise space efficiency in crowded circuits
WEEE/RoHS compliance guarantees eco-friendly materials and practices
Durable construction assures long-term stability and performance
Integrated test options facilitate quick functionality verification
Compact dimensions maximise space efficiency in crowded circuits
WEEE/RoHS compliance guarantees eco-friendly materials and practices
Related links
- Phoenix Contact PTS Series PCB Connector 5mm Pitch Push In Spring Termination
- Phoenix Contact PTS Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTS 1.5/10-5.0-H Series PCB Terminal Block 5mm Pitch 1-Row, Spring
- Phoenix Contact PTS 1.5/ 2-5.0-H Series PCB Terminal Block 5mm Pitch 1-Row, Spring
- Phoenix Contact PTS 1.5/6-5.0-H Series PCB Terminal Block 5mm Pitch 1-Row, Spring Cage
- Phoenix Contact PTS Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTS Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTS Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
