Phoenix Contact PTS Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1848561

Subtotal (1 pack of 100 units)*

€321.53

(exc. VAT)

€395.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€321.53€3.215

*price indicative

RS Stock No.:
558-588
Mfr. Part No.:
1848561
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Series

PTS

COO (Country of Origin):
BG
The Phoenix Contact innovative PCB connector designed to streamline your electronic connections with exceptional efficiency and reliability. With a nominal cross section of 1.5 mm², this connector boasts a robust construction that is ideal for various applications. Its clever design allows for a seamless push-in spring connection, negating the need for tools while ensuring a secure and stable contact. Featuring a compact and green housing, the connector can easily fit into device enclosures, thanks to its convenient CLIP geometry. The intuitive colour-coded actuating push button simplifies operation, making it user-friendly and time-efficient. This connector not only meets high electrical standards but also adheres to rigorous environmental compliance, underscoring its suitability for sustainable use in modern applications.

Effortless installation with push-in technology eliminates the need for tools

Stable contact force guarantees long-term reliability for electronic devices

Colour-coded actuation enhances user interaction for quick and easy connections

Compact size with maximised clamping space optimises space utilisation in devices

Offers environmental compliance, supporting eco-friendly practices in technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy