Phoenix Contact FRONT-GMSTB 2 Series PCB Connector, 12-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 483-530
- Mfr. Part No.:
- 1806216
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,650.91
(exc. VAT)
€2,030.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,650.91 | €33.018 |
*price indicative
- RS Stock No.:
- 483-530
- Mfr. Part No.:
- 1806216
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 27.3mm | |
| Series | FRONT-GMSTB 2 | |
| Depth | 15mm | |
| Width | 89.44mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Orientation 0° | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 27.3mm | ||
Series FRONT-GMSTB 2 | ||
Depth 15mm | ||
Width 89.44mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FRONT-GMSTB 2.5/12-ST-7,62 PCB connector is designed for high reliability in demanding environments. With its robust construction and proven connection technology, this product optimises performance for a wide range of applications, ensuring secure and efficient connectivity. The innovative front screw connection method invites ease of installation while handling a nominal current rating of 12 A and rated voltage of 630 V. Engineered for the COMBICON series, it addresses the need for compact, functional design in electrical engineering, particularly within tight spaces. Whether it is for industrial automation or building technologies, this connector stands out for its durability and efficiency.
Facilitates quick and reliable electrical connections
Optimised pitch allows for tighter installations
Constructed to withstand high voltage requirements
Designed for low temperature rise, improving energy efficiency
Compatible with multiple conductor cross-sections for versatility
Meets stringent environmental and safety standards
Incorporates a locking mechanism to prevent disconnections
Constructed from high-quality materials for long-lasting performance
Related links
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
