Phoenix Contact FRONT-GMSTB 2 Series PCB Connector, 6-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 483-527
- Mfr. Part No.:
- 1806151
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€827.27
(exc. VAT)
€1,017.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €827.27 | €16.545 |
*price indicative
- RS Stock No.:
- 483-527
- Mfr. Part No.:
- 1806151
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Orientation | 0° | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Length | 27.3mm | |
| Series | FRONT-GMSTB 2 | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Orientation 0° | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Length 27.3mm | ||
Series FRONT-GMSTB 2 | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is engineered for high-performance in demanding electrical applications. With an impressive nominal current of 12 A and a rated voltage of up to 630 V, this robust component ensures reliable connectivity in various environments. Its front screw connection method simplifies the installation process, making it ideal for tight spaces. The unique design features allow for the connection of multiple conductors, providing flexibility without compromising function. Manufactured with high-quality materials and precision engineering, this connector not only guarantees durability but also complies with stringent safety standards, promising longevity and reliability for your connections.
Optimised for tight installation situations, allowing for easy wiring in confined spaces
Constructed from corrosion-resistant materials to enhance durability and longevity
Supports connections of up to two conductors for increased wiring efficiency
Features a slotted screw head design for straightforward handling and installation
Delivers low contact resistance, contributing to superior electrical performance
Environmentally friendly, fulfilling EU RoHS and REACH standards for safer use
Rated for a wide ambient temperature range, catering to diverse operational needs
Related links
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
