Phoenix Contact MSTBC 2 Series PCB Connector, 7-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 483-545
- Mfr. Part No.:
- 1809789
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€134.54
(exc. VAT)
€165.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €134.54 | €2.691 |
*price indicative
- RS Stock No.:
- 483-545
- Mfr. Part No.:
- 1809789
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Colour | Green | |
| Termination Type | Crimp | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Series | MSTBC 2 | |
| Depth | 10.5mm | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Orientation 0° | ||
Colour Green | ||
Termination Type Crimp | ||
Voltage 320V | ||
Contact Gender Female | ||
Series MSTBC 2 | ||
Depth 10.5mm | ||
Length 25mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector represents the pinnacle of precision engineering, offering seamless integration in a variety of applications. Designed under the MSTBC 2.5/-STZF series, it merges reliability with robust functionality, making it ideal for sophisticated electronic tasks. The connector ensures a nominal current of 12 A and operates effectively at a rated voltage of 320 V, providing an efficient and safe connection. Its unique crimp connection method guarantees a secure fit while minimising potential wear and tear over time. Suitable for diverse environments, this product excels in both operational and storage conditions ranging from -40 °C to 100 °C. With an emphasis on user-friendly design and mechanical stability, it stands as a trusted choice for professionals seeking superior performance in modern electronic installations.
Offers easy handling with a pull out aid feature
Provides superior mechanical stability thanks to a screwable flange
Ensures a high performance connection with crimp technology
Designed for large scale applications with preassembled conductors
Packed sturdily in cardboard for safe storage and transport
Adaptable to various conductor types with a versatile cross section range
Facilitates efficient maintenance through simple connection method
Exceeds safety standards with distinct insulating ratings and approvals
Related links
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
