Phoenix Contact MSTBC 2 Series PCB Connector, 8-Contact, 5.08 mm Pitch, Direct, 1 Row Crimp
- RS Stock No.:
- 521-518
- Mfr. Part No.:
- 1809336
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€149.09
(exc. VAT)
€183.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €149.09 | €2.982 |
*price indicative
- RS Stock No.:
- 521-518
- Mfr. Part No.:
- 1809336
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Direct | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Standards/Approvals | CSA Approval ID: 13631, EU REACH SVHC, CHINA RoHS, cULus Recognised Approval ID: E60425-19930525, VDE approval of drawings Approval ID: 40050648, EU RoHS | |
| Depth | 10.7mm | |
| Series | MSTBC 2 | |
| Length | 25mm | |
| Width | 50.29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Direct | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Standards/Approvals CSA Approval ID: 13631, EU REACH SVHC, CHINA RoHS, cULus Recognised Approval ID: E60425-19930525, VDE approval of drawings Approval ID: 40050648, EU RoHS | ||
Depth 10.7mm | ||
Series MSTBC 2 | ||
Length 25mm | ||
Width 50.29mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector exemplifies exceptional reliability and performance, designed specifically for the efficient connection of preassembled conductors. With a harmonious blend of innovative engineering and robust materials, this connector ensures a seamless integration into your electronic systems. Its distinctive design allows for direct mounting, facilitating easy installation and maintaining high safety standards. The use of a screw locking mechanism reinforces secure connections, making this component an ideal choice for demanding applications. Enhanced with a green housing for visibility and identification, this connector meets the rigorous standards expected in todays electronic environment, ensuring longevity and sustained performance over time.
Constructed with durable materials that withstand challenging operational conditions
Exemplifies environmental compliance, supporting sustainable practices in electronic assembly
Accommodates high electrical performance, ensuring efficient power transmission
Allows for a compact footprint, saving space on your PCB
Suitable for direct mounting, easing the setup process in various configurations
Related links
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
