Phoenix Contact ICC2 Series PCB Connector, 10-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 483-567
- Mfr. Part No.:
- 1823927
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€163.63
(exc. VAT)
€201.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €163.63 | €3.273 |
*price indicative
- RS Stock No.:
- 483-567
- Mfr. Part No.:
- 1823927
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Termination Type | Crimp | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Male | |
| Length | 28.1mm | |
| Series | ICC2 | |
| Depth | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Orientation 0° | ||
Termination Type Crimp | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Male | ||
Length 28.1mm | ||
Series ICC2 | ||
Depth 10.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is engineered for seamless integration in fast-paced environments where reliability is paramount. With its innovative crimp connection technology, this connector facilitates effortless assembly while ensuring secure contact points for optimal electrical performance. Designed with a nominal current capacity of 12 A and a rated voltage of 320 V, it serves a variety of applications, making it essential for modern PCB layouts. The connectors compact design allows for efficient use of space, whilst its intuitive locking mechanism prevents accidental disconnections. Additionally, its robust construction and green insulating material are in compliance with stringent safety standards, making it a reliable choice for engineers seeking durability and efficiency in their electronic designs.
Designed for easy handling with a user friendly pull out aid
Snap in locking mechanism provides added security against unintended disconnection
Compatible with the MSTB 25 product range for versatile integration
Made from durable materials that ensure long lasting performance
Compact dimensions allow for efficient PCB layout and space management
Environmentally friendly fulfilling EU RoHS substance requirements
Related links
- Phoenix Contact ICC2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact ICC2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact D32PC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact DD32PC Series PCB Connector 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact D31H 2 Series PCB Connector 3.81 mm Pitch, 1 Row Crimp
