Phoenix Contact ICC2 Series PCB Connector, 7-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 483-566
- Mfr. Part No.:
- 1823891
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€114.54
(exc. VAT)
€140.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €114.54 | €2.291 |
*price indicative
- RS Stock No.:
- 483-566
- Mfr. Part No.:
- 1823891
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Termination Type | Crimp | |
| Colour | Green | |
| Contact Gender | Male | |
| Voltage | 320V | |
| Width | 41.35mm | |
| Length | 28.1mm | |
| Series | ICC2 | |
| Depth | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Orientation 0° | ||
Termination Type Crimp | ||
Colour Green | ||
Contact Gender Male | ||
Voltage 320V | ||
Width 41.35mm | ||
Length 28.1mm | ||
Series ICC2 | ||
Depth 10.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact versatile PCB connector designed for efficient and reliable connections in electronic applications. With its innovative crimp connection method, this connector ensures a strong and secure link between conductors and PCBs. Ideal for high-density applications, it features a compact design with a pitch of 5.08 mm, accommodating up to seven positions. The connector is crafted from high-quality materials with a green housing that provides excellent insulation. This product not only meets stringent electrical standards but also boasts a variety of certifications, ensuring its suitability for various industrial environments. Enhance your electronic assemblies with this dependable connector, tailored for seamless integration and optimal performance.
Designed for high-density electronic applications
Innovative crimp connection provides enhanced reliability
Compact 5.08 mm pitch allows efficient space utilisation
Green housing offers excellent insulation properties
Compatible with COMBICON MSTB 2,5 series for versatile use
Intuitive locking mechanism prevents accidental disconnection
Manufactured to meet rigorous industry standards and approvals
Related links
- Phoenix Contact ICC2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact ICC2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
