Phoenix Contact FK-MC 0 Series PCB Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 483-576
- Mfr. Part No.:
- 1754115
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€86.87
(exc. VAT)
€106.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.87 | €1.737 |
*price indicative
- RS Stock No.:
- 483-576
- Mfr. Part No.:
- 1754115
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Connector Gender | Female | |
| Orientation | 0° | |
| Colour | Black | |
| Voltage | 160V | |
| Contact Gender | Female | |
| Length | 19.05mm | |
| Depth | 11.75mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Series | FK-MC 0 | |
| Width | 5.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 4A | ||
Connector Gender Female | ||
Orientation 0° | ||
Colour Black | ||
Voltage 160V | ||
Contact Gender Female | ||
Length 19.05mm | ||
Depth 11.75mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Series FK-MC 0 | ||
Width 5.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has a nominal cross section of 0.5 mm² and is black in colour. It supports a nominal current of 4 A and a rated voltage (III/2) of 160 V. The connector features a Sn contact surface with a socket contact connection type. It includes 2 potentials, arranged in 1 row with 2 positions and 2 connections. Part of the FK-MC 0.5/-ST product range, it has a 2.5 mm pitch and utilizes a push-in spring connection method for secure and efficient wiring.
Intuitive operation due to colour coded actuating push button
Operation and conductor connection from one direction enable integration into front of device
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact FK-MC 0 Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Phoenix Contact FK-MC 0.5/2-ST-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1881325
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Solder
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
