Phoenix Contact GMVSTBW 2 Series PCB Connector, 2-Contact, 7.62 mm Pitch, 1 Row Screw

Subtotal (1 pack of 500 units)*

€2,236.37

(exc. VAT)

€2,750.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2,236.37€4.473

*price indicative

RS Stock No.:
483-612
Mfr. Part No.:
1771910
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Connector

Pitch

7.62mm

Current

12A

Number of Rows

1

Connector Gender

Male

Orientation

-90°

Colour

Green

Termination Type

Screw

Voltage

630V

Contact Gender

Female

Standards/Approvals

cULus Recognised

Series

GMVSTBW 2

Depth

27.5mm

Length

15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is a robust solution designed for efficient and reliable connections in a variety of applications. This connector features a compact design that supports the demands of modern electronic devices while ensuring optimal performance. Engineered with a green housing for visibility and compliance, it excels in delivering secure connections through a screw connection method equipped with a tension sleeve. Its unique attributes include a low temperature rise and a high contact force, making it suitable for environments where stability and safety are critical.

Designed for universal application with its well-known connection principle

Compact dimensions without compromising your connection needs

Enhanced safety features prevent conductor damage during fluctuations

Accommodates multiple conductor types and sizes for versatility

Simplifies maintenance with easy access for inspection and adjustment

Incorporates advanced design techniques to maximise performance

Provides excellent resistance against various environmental challenges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy