Phoenix Contact GMVSTBW 2 Series PCB Connector, 4-Contact, 7.62 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-819
- Mfr. Part No.:
- 1927221
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€443.64
(exc. VAT)
€545.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €443.64 | €8.873 |
*price indicative
- RS Stock No.:
- 483-819
- Mfr. Part No.:
- 1927221
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Orientation | -90° | |
| Termination Type | Screw | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 630V | |
| Length | 15mm | |
| Series | GMVSTBW 2 | |
| Depth | 27.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Orientation -90° | ||
Termination Type Screw | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 630V | ||
Length 15mm | ||
Series GMVSTBW 2 | ||
Depth 27.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is an innovative solution designed for reliable connectivity in electronic applications. Combining robust construction with a compact design, this connector supports a nominal current of 12 A and a rated voltage of 630 V, making it an excellent choice for demanding environments. With a pitch of 7.62 mm, it allows for efficient space management while maintaining superior electrical performance. This connector facilitates secure connections through its screw connection with a tension sleeve, ensuring a dependable electrical interface. Built to withstand temperature fluctuations and high-stress conditions, it includes features such as a double steel spring for added safety. The green housing not only enhances visibility but also complies with stringent environmental regulations, ensuring safe use in various applications. Its user-friendly design, combined with versatile mounting options, allows for seamless integration into existing systems.
Compact design ideal for space constrained applications
Robust construction ensures long term reliability
Enhanced safety through integrated double steel spring
User friendly screw connection simplifies assembly
Suitable for both rigid and flexible conductors
Complies with strict environmental regulations
Optimised for high performance over a wide temperature range
Streamlined installation process saves time and resources
Versatile application across diverse electronic systems
Related links
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR Series PCB Connector 7.62 mm Pitch 1 Row Screw
