Phoenix Contact DD31H 2 Series Panel Feed Through Terminal Plug, 20-Contact, 3.81 mm Pitch, 2 Row Crimp
- RS Stock No.:
- 483-681
- Mfr. Part No.:
- 1340706
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€203.64
(exc. VAT)
€250.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.64 | €4.073 |
*price indicative
- RS Stock No.:
- 483-681
- Mfr. Part No.:
- 1340706
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | Panel Feed Through Terminal Plug | |
| Pitch | 3.81mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Termination Type | Crimp | |
| Colour | Black | |
| Contact Gender | Male | |
| Voltage | 160V | |
| Length | 33.6mm | |
| Width | 67mm | |
| Series | DD31H 2 | |
| Depth | 17.78mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type Panel Feed Through Terminal Plug | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation 0° | ||
Termination Type Crimp | ||
Colour Black | ||
Contact Gender Male | ||
Voltage 160V | ||
Length 33.6mm | ||
Width 67mm | ||
Series DD31H 2 | ||
Depth 17.78mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed Through Connector represents a cutting-edge solution for efficient connections in compact spaces. Designed for high-density applications, it boasts a double-row pin layout that facilitates optimal use of space without compromising on performance. This product line provides an intuitive snap-in locking mechanism, ensuring secure connections while also enabling easy installation and maintenance. With a robust construction, this connector is ideal for industrial environments requiring reliability and durability. The convenient crimp connection method caters to a wide range of conductor sizes, making it suitable for various applications. Overall, it is the go-to choice for professionals seeking dependable connectivity solutions.
Cost effective design perfect for large scale applications
Compact form factor ideal for space restricted installations
Double row configuration enhances packing density
Snap in locking mechanism prevents accidental disconnections
Compatible with tools for automatic crimping to streamline assembly
Related links
- Phoenix Contact DD31H 2 Series PCB Connector 3.81 mm Pitch 2 Row Crimp
- Phoenix Contact DD31H 2 Series PCB Connector 3.81 mm Pitch 2 Row Crimp
- Phoenix Contact DD31H 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31H 2 Series PCB Connector 3.81 mm Pitch 2 Row Crimp
- Phoenix Contact DD31H Series Panel Feed Through Terminal Plug 3.81 mm Pitch 2 Row Crimp
- Phoenix Contact DD31H Series Panel Feed Through Terminal Plug 3.81 mm Pitch 1 Row Crimp
- Phoenix Contact DD31H Series Panel Feed Through Terminal Plug 3.81 mm Pitch 1 Row Crimp
- Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
