Phoenix Contact DD31H 2 Series PCB Connector, 12-Contact, 3.81 mm Pitch, 2 Row Crimp
- RS Stock No.:
- 483-683
- Mfr. Part No.:
- 1340720
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€112.73
(exc. VAT)
€138.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €112.73 | €2.255 |
*price indicative
- RS Stock No.:
- 483-683
- Mfr. Part No.:
- 1340720
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Termination Type | Crimp | |
| Colour | Black | |
| Voltage | 160V | |
| Contact Gender | Male | |
| Depth | 17.78mm | |
| Series | DD31H 2 | |
| Width | 37mm | |
| Length | 33.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation 0° | ||
Termination Type Crimp | ||
Colour Black | ||
Voltage 160V | ||
Contact Gender Male | ||
Depth 17.78mm | ||
Series DD31H 2 | ||
Width 37mm | ||
Length 33.6mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector is designed to facilitate efficient crimped conductor connections in high-density applications. Featuring a compact size and a lightweight construction, it is ideal for scenarios where space is limited. The double-row arrangement of contacts allows for optimal packing density, while the intuitive snap-in locking mechanism ensures a secure connection without the risk of accidental disengagement. With an operating voltage of 160 V and a nominal current capacity of 8 A, this connector meets the stringent requirements of demanding electrical environments. The robust construction, coupled with a black PBT housing and tin-plated contacts, ensures lasting performance while minimizing contact resistance. This makes it an excellent choice for a wide array of industrial applications where reliability and ease of use are paramount. Designed with user-friendly features, it incorporates automatic crimping options, enhancing assembly efficiency.
Compact design maximises space efficiency in crowded layouts
Snap in locking mechanism ensures secure connections
Double row contact arrangement optimises packing density
Available tools for automatic crimping boost assembly speed
Robust tin plated contacts reduce contact resistance
Wide temperature range supports diverse applications
User friendly design facilitates easy installation and maintenance
Suitable for high volume production environments
Related links
- Phoenix Contact DD31H 2 Series PCB Connector 3.81 mm Pitch 2 Row Crimp
- Phoenix Contact DD31H 2 Series Panel Feed Through Terminal Plug 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31H 2 Series PCB Connector 3.81 mm Pitch 2 Row Crimp
- Phoenix Contact DD31H 2 Series PCB Connector 3.81 mm Pitch 2 Row Crimp
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31H Series Panel Feed Through Terminal Plug 3.81 mm Pitch 2 Row Crimp
- Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series PCB Connector 3.81 mm Pitch 1 Row Crimp
