Phoenix Contact XPC 1 Series PCB Connector, 8-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 483-762
- Mfr. Part No.:
- 1464111
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€518.18
(exc. VAT)
€637.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €518.18 | €10.364 |
*price indicative
- RS Stock No.:
- 483-762
- Mfr. Part No.:
- 1464111
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Connector Gender | Female | |
| Orientation | 0° | |
| Colour | Black | |
| Voltage | 160V | |
| Contact Gender | Female | |
| Series | XPC 1 | |
| Width | 29.63mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 8A | ||
Connector Gender Female | ||
Orientation 0° | ||
Colour Black | ||
Voltage 160V | ||
Contact Gender Female | ||
Series XPC 1 | ||
Width 29.63mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector, part of the XPC 1.5/-ST series, offers a reliable solution for your connectivity needs in electronic assemblies. With its innovative Push-X connection method, it ensures effortless installation while maintaining robust electrical performance. Designed to accommodate a nominal cross-section of 1.5 mm², this connector features 8 positions within a compact footprint, ensuring efficient space utilization on your PCB. The connector's black housing not only contributes to its sleek appearance but also provides durability and resistance to environmental factors. Whether you require quick connections for various conductor types or robust locking mechanisms for secure use, this connector stands out in its class, proving to be an essential component for professionals working with power electronics. Ideal for applications demanding precision, reliability and convenience, it aligns with the highest standards of performance in modern electronics.
Effortless tool-free conductor connection streamlines installation
Integrated test option enhances ease of use during maintenance
Acoustic and visual feedback ensures reliable wiring confirmation
Compatible with COMBICON portfolio for seamless integration
Simplified connection for both rigid and flexible conductors
Durable design ensures consistent performance in demanding environments
Accommodates a wide range of conductor cross-sections for versatility
Optimised for sustainable and eco-friendly production compliance
Related links
- Phoenix Contact XPC 1 Series PCB Connector 3.5 mm Pitch, 1 Row Plug-In
- Phoenix Contact XPC 1 Series PCB Connector 3.5 mm Pitch, 1 Row Plug-In
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1464108
- Phoenix Contact FKCN Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752687
- Phoenix Contact DD32PC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact FKCT 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact ICC2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
