Phoenix Contact DD32PC Series PCB Connector, 8-Contact, 5.08mm Pitch, Latching, 1-Row, Crimp Termination
- RS Stock No.:
- 517-193
- Mfr. Part No.:
- 1376627
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€88.75
(exc. VAT)
€109.16
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.75 | €1.775 |
*price indicative
- RS Stock No.:
- 517-193
- Mfr. Part No.:
- 1376627
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Latching | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | DD32PC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Latching | ||
Gender Female | ||
Termination Method Crimp | ||
Series DD32PC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector offers a robust and reliable solution designed for efficient crimp connections in various applications. With its compact size and double-row layout, it provides high packing density, making it ideal for space-constrained environments. The connector features a snap-in locking mechanism that enhances stability and prevents accidental disconnection during operation. Built for durability, it complies with stringent electrical and mechanical testing standards, ensuring optimal performance throughout its lifecycle. The inclusion of a user-friendly interface contributes to quick assembly, while the crimp connection method guarantees low contact resistance. This innovative connector is suitable for a diverse range of industrial and commercial applications, demonstrating versatility and excellence in engineering.
Cost effective connection method suitable for high volume applications
Compact design optimises space usage in tight configurations
Double row contact arrangement enhances packing efficiency
Intuitive locking system ensures secure connections
Crimp connection facilitates reliable conductor to PCB interface
Snap in locking enhances installation simplicity and stability
Durable materials provide longevity under challenging conditions
Conforms to applicable DIN standards ensuring compatibility
Vibration and shock tested for rugged performance in dynamic environments
Minimal stripping length simplifies the preparation process
Compact design optimises space usage in tight configurations
Double row contact arrangement enhances packing efficiency
Intuitive locking system ensures secure connections
Crimp connection facilitates reliable conductor to PCB interface
Snap in locking enhances installation simplicity and stability
Durable materials provide longevity under challenging conditions
Conforms to applicable DIN standards ensuring compatibility
Vibration and shock tested for rugged performance in dynamic environments
Minimal stripping length simplifies the preparation process
Related links
- Phoenix Contact DD32PC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD32PC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD32PC Series PCB Connector 5.08mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD32PC 2 Series PCB Connector 5.08mm Pitch 2-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact D32PC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
