Phoenix Contact MC1 Series PCB Connector, 10-Contact, 5.08 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-838
- Mfr. Part No.:
- 1836150
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€572.72
(exc. VAT)
€704.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €572.72 | €11.454 |
*price indicative
- RS Stock No.:
- 483-838
- Mfr. Part No.:
- 1836150
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Connector Gender | Female | |
| Orientation | 0° | |
| Termination Type | Screw | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Width | 50.8mm | |
| Depth | 11.1mm | |
| Length | 15.5mm | |
| Series | MC1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 8A | ||
Connector Gender Female | ||
Orientation 0° | ||
Termination Type Screw | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Width 50.8mm | ||
Depth 11.1mm | ||
Length 15.5mm | ||
Series MC1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is an exceptional solution crafted for reliable electrical connections. Designed with versatility in mind, this connector accommodates a nominal cross section of 1.5 mm², making it suitable for various applications. Its robust design supports a nominal current of 8 A and a rated voltage of 320 V, offering an impressive operational range. The connector's screw connection with tension sleeve ensures a strong and secure grip on conductors, providing increased safety and performance. With a compact pitch of 5.08 mm and a capacity of 10 positions, it seamlessly integrates into your PCB layout while optimising space. The environmentally friendly materials used in its construction emphasize the commitment to compliance with industry standards, ensuring long-lasting durability.
Compact design optimising space on your PCB
User-friendly installation process designed for convenience
Supports connection of two conductors, enhancing versatility
Exceptional resistance to wear and tear, ensuring longevity
Fully compliant with RoHS and REACH directives, underscoring environmental responsibility
Low temperature rise due to maximum contact force, promoting safety
Efficient screw connection method allows easy maintenance and replacement
Vibration and thermal resistance enhance operational reliability in diverse conditions
Related links
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBT 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact SMSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBP 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Screw
