Phoenix Contact MSTBP 2 Series PCB Connector, 10-Contact, 5.08 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-602
- Mfr. Part No.:
- 1769094
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€774.54
(exc. VAT)
€952.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €774.54 | €15.491 |
*price indicative
- RS Stock No.:
- 483-602
- Mfr. Part No.:
- 1769094
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Width | 50.8mm | |
| Length | 21.3mm | |
| Series | MSTBP 2 | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Orientation 0° | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 320V | ||
Width 50.8mm | ||
Length 21.3mm | ||
Series MSTBP 2 | ||
Depth 15mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sophisticated PCB connector designed to meet the demands of reliable electrical connections in various applications. This connector features a compact design with a pitch of 5.08 mm, ensuring optimal space utilisation on circuit boards. Engineered with precision, it offers a nominal current capacity of 12 A and is rated for a voltage of 320 V, making it suitable for industrial and commercial environments. Its screw connection with tension sleeve technology facilitates secure connections, ideal for both solid and flexible conductors. The green housing not only adds a distinctive look but also ensures visibility in assemblies, enhancing user experience and maintenance. With a well-known connection principle, this connector allows for worldwide usage while adhering to stringent safety and quality standards.
Compact design optimises space in circuit boards
High nominal current capacity supports diverse applications
Secure screw connection ensures reliable electrical contact
Versatile usage for both solid and flexible conductors
Distinctive green housing enhances visibility and aesthetics
Compliant with international safety and quality standards
Facilitates effortless testing through integrated test options
Allows the connection of two conductors simultaneously
Related links
- Phoenix Contact MSTBP 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBP Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact SMSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBT 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBP Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MC1 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
