Phoenix Contact IFMC Series PCB Connector, 12-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 483-854
- Mfr. Part No.:
- 1844316
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-854
- Mfr. Part No.:
- 1844316
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Series | IFMC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Series IFMC | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector designed to streamline connections in a variety of electronic applications. This innovative product features an inverted connector design with pin contacts, ensuring touch-proof device outputs and providing versatility for free-hanging cable connections. With a compact pitch of 3.5 mm, this connector is engineered for excellence, supporting a nominal cross section of 1.5 mm² while maintaining a robust performance across an operating temperature range of -40°C to 100°C. Designed for easy and intuitive usage, it incorporates a snap-in locking mechanism that prevents accidental disconnections, making it ideal for demanding environments. The green housing and color-coded actuating push button enhance visibility and operability, whilst ensuring compliance with strict industry standards.
Features a snap-in locking mechanism for secure connections
Colour-coded push button enhances usability
Equipped for push-in spring connection, eliminating the need for tools
Constructed with durable Cu alloy contacts for long-lasting performance
Specifically designed to meet stringent environmental standards
Related links
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch 1 Row Push-in Spring
