Phoenix Contact IFMC Series PCB Connector, 2-Contact, 3.5 mm Pitch, Snap-in, 1 Row Push-in Spring
- RS Stock No.:
- 489-218
- Mfr. Part No.:
- 1357185
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€3,636.36
(exc. VAT)
€4,472.72
(inc. VAT)
- Ready to ship from 22 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,636.36 | €3.636 |
*price indicative
- RS Stock No.:
- 489-218
- Mfr. Part No.:
- 1357185
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Snap-in | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Push-in Spring | |
| Voltage | 160V | |
| Length | 24.6mm | |
| Depth | 7.75mm | |
| Width | 10.6mm | |
| Standards/Approvals | IEC 60512-3-1:2002-02, EN 60695-2-13, DIN 46228‐4, EN 60695-2-12, IEC 60512-9-1:2010-03, IEC 60999-1:1999-11, ISO 6988:1985-02, IEC 60112, IEC 60068-2-70:1995-12, IEC 60512-1-2:2002-02, EN 60695-10-2, IEC 60664-1:2007-04, cULus Recognised E60425-19920306, DIN 46228‐1, UL 94 V0, IEC 60068-2-6:2007-12, IEC 60512-13-2:2006-02, IEC 60512-1-1:2002-02, VDE approval of drawings 40011723, IEC 60512-5-1:2002-02 | |
| Series | IFMC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Snap-in | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Push-in Spring | ||
Voltage 160V | ||
Length 24.6mm | ||
Depth 7.75mm | ||
Width 10.6mm | ||
Standards/Approvals IEC 60512-3-1:2002-02, EN 60695-2-13, DIN 46228‐4, EN 60695-2-12, IEC 60512-9-1:2010-03, IEC 60999-1:1999-11, ISO 6988:1985-02, IEC 60112, IEC 60068-2-70:1995-12, IEC 60512-1-2:2002-02, EN 60695-10-2, IEC 60664-1:2007-04, cULus Recognised E60425-19920306, DIN 46228‐1, UL 94 V0, IEC 60068-2-6:2007-12, IEC 60512-13-2:2006-02, IEC 60512-1-1:2002-02, VDE approval of drawings 40011723, IEC 60512-5-1:2002-02 | ||
Series IFMC | ||
- COO (Country of Origin):
- SK
Related links
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
