Phoenix Contact DFMC Series PCB Connector, 18-Contact, 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 483-855
- Mfr. Part No.:
- 1844646
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€840.00
(exc. VAT)
€1,033.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €840.00 | €16.80 |
*price indicative
- RS Stock No.:
- 483-855
- Mfr. Part No.:
- 1844646
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Product Type | PCB Connector | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Series | DFMC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Product Type PCB Connector | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Series DFMC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector delivers reliable performance and stability for various applications with its innovative design. Engineered for excellence, this connector is part of the DFMC 0.5/-ST series and features a compact form factor with a pitch of 2.54 mm. With its intuitive push-in spring connection system, it ensures efficient conductor connections without requiring additional tools. The gold-plated contacts guarantee long-lasting transfer quality, making it an ideal choice for environments where consistent performance is crucial. Designed to accommodate a variety of conductor cross-sections, this product not only simplifies installation but also enhances operational reliability. Built to withstand challenging conditions, it boasts robust materials and stringent compliance with international standards, ensuring it meets the demands of modern applications.
Gold contacts ensure long term transfer quality stability
Push in connection method saves time and eliminates tool requirements
Defined contact force guarantees sustained contact stability
Colour coded actuation promotes intuitive operation
Optimised for space constrained installations with single direction connection
Meets a wide range of international compliance and environmental standards
Lightweight design facilitates easy handling and installation
Durable housing material withstands rigorous use in tough environments
Related links
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Connector 3.5 mm Pitch 1708595
