Phoenix Contact DFMC Series PCB Terminal Block, 3-Contact, 2.54mm Pitch, Push-In, 2-Row, Socket Termination

Subtotal (1 pack of 50 units)*

€605.23

(exc. VAT)

€744.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€605.23€12.105

*price indicative

RS Stock No.:
517-122
Mfr. Part No.:
1715735
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Pitch

2.54mm

Number of Rows

2

Mounting Type

Push-In

Termination Method

Socket

Series

DFMC

COO (Country of Origin):
PL
The Phoenix Contact PCB connector from the COMBICON Connectors XS product line features a COMBICON DFMC 0.5 plug-in system with snap-in locking for secure connections. It uses a latching flange mounting method for stability. The contacts are made of Cu alloy for reliable conductivity, and the insulating material is LCP (liquid crystal polymer), ensuring durability and high-performance insulation.

Time saving push in connection
Defined contact force ensures that contact remains stable over the long term
Intuitive operation due to colour coded actuating push button
Optimized for tight installation situations

Related links