Phoenix Contact PCB Terminal Block, 11-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Image representative of range

Subtotal (1 pack of 40 units)*

€122.95

(exc. VAT)

€151.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€122.95€3.074

*price indicative

RS Stock No.:
487-673
Mfr. Part No.:
1729102
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

PCB Terminal Block

Pitch

5mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

40V

Width

55mm

Length

8.15mm

Standards/Approvals

cULus Recognised, DNV GL, VDE

COO (Country of Origin):
DE
The Phoenix Contact MKDSN 1.5/11 PCB Terminal Block is engineered for performance in demanding electronic applications, ensuring secure connections with low thermal rise. Designed for effortless integration into printed circuit boards, this Terminal Block combines a Compact size with exceptional versatility, accommodating a wide range of conductor sizes. Featuring 11 positions and a robust screw connection with a tension sleeve, it supports reliable and long-lasting connections. The rugged design is complemented by high-quality materials that meet rigorous compliance standards, making it an Ideal choice for various industries where efficiency and safety are paramount.

Compact design allows for space optimisation on circuit boards

Screw connection enhances the reliability of electrical connections

Versatile functionality supports a variety of conductor cross sections

High thermal conductivity ensures minimal temperature rise during operation

Robust housing material provides durability and resilience in challenging environments

RoHS compliant materials affirm commitment to environmental safety

Tested for durability under mechanical and electrical stress conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy