Phoenix Contact PTDA 1 Series PCB Terminal Block, 11-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 492-839
- Mfr. Part No.:
- 1725029
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€247.48
(exc. VAT)
€304.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €247.48 | €4.95 |
*price indicative
- RS Stock No.:
- 492-839
- Mfr. Part No.:
- 1725029
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 24V | |
| Length | 16mm | |
| Series | PTDA 1 | |
| Width | 39.9mm | |
| Standards/Approvals | cULus Recognised, VDE report with production monitoring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 24V | ||
Length 16mm | ||
Series PTDA 1 | ||
Width 39.9mm | ||
Standards/Approvals cULus Recognised, VDE report with production monitoring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal offers exceptional performance and reliability for a wide range of applications. Engineered for ease of use, the design features push-in spring connections that facilitate quick and secure installations without the need for tools. Designed specifically to support up to 17.5 A nominal current and 240 V rated voltage, this terminal block caters to a variety of electronic configurations. Its compact structure allows for efficient space utilisation on PCBs, while the green colour and robust build provide both aesthetic appeal and durability. The product excels in applications requiring looping of potentials, making it an excellent choice for BUS systems. Overall, this PCB terminal is an invaluable component for engineers seeking dependable and efficient connectivity solutions in their designs.
Time-saving push-in connections enhance installation speed
Stable contact force ensures long-lasting electrical performance
Integrated testing options simplify maintenance tasks
Rounded design enhances overall device aesthetics
Two solder pins provide added mechanical support at soldering points
Designed for compatibility with wave soldering processes
Meets stringent environmental compliance standards for peace of mind
Suitable for a variety of conductor types, accommodating both rigid and flexible connections
Related links
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact FK-MPT 0 Series PCB Terminal Block 3.5 mm Pitch 1 Row
