Phoenix Contact PTS Series PCB Terminal Block, 7-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 487-699
- Mfr. Part No.:
- 1703090
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 100 units)*
€227.17
(exc. VAT)
€279.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €227.17 | €2.272 |
*price indicative
- RS Stock No.:
- 487-699
- Mfr. Part No.:
- 1703090
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 7.5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 63V | |
| Standards/Approvals | cULus Recognised, VDE | |
| Width | 50mm | |
| Series | PTS | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 7.5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 63V | ||
Standards/Approvals cULus Recognised, VDE | ||
Width 50mm | ||
Series PTS | ||
Length 10.5mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Terminal Block is an exceptional component designed for efficient and reliable electrical connections in printed circuit boards. This innovative product facilitates a push-in spring connection method, ensuring a secure and effortless assembly process, reducing the need for additional tools. With a remarkable nominal current capacity of 16 A and a rated voltage of 630 V, this Terminal Block is engineered to accommodate a variety of applications, delivering optimal performance in challenging environments. The Compact design allows for a minimal footprint while maintaining effective clamping space, making it Ideal for both dense and expansive layouts. Its robust construction features a combination of Durable materials compliant with WEEE/RoHS standards, ensuring longevity and environmental responsibility.
Time-saving push-in connection technology simplifies installation
Defined contact force guarantees long-term stability in connections
Convenient finger-operated release button for easy operation
Integrated testing capabilities expedite the verification process
Minimised design optimises space without compromising functionality
Durable construction meets stringent environmental compliance standards
Available in a range of configurations to suit various applications
Related links
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS 1 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
