Phoenix Contact PTS Series PCB Terminal Block, 8-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 556-369
- Mfr. Part No.:
- 1703091
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€259.63
(exc. VAT)
€319.34
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €259.63 | €2.596 |
*price indicative
- RS Stock No.:
- 556-369
- Mfr. Part No.:
- 1703091
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 63V | |
| Width | 57.5mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Series | PTS | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 63V | ||
Width 57.5mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Series PTS | ||
Length 10.5mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal block is designed for optimal electrical connectivity in a compact format. With a robust design suitable for a variety of installation environments, it enables efficient assembly while ensuring reliable performance. This terminal block is especially beneficial in applications where space is at a premium, offering an effective push-in spring connection that eliminates the need for tools. The vibrant green housing not only serves as a visual marker but also meets stringent flammability ratings, ensuring safety in diverse operating conditions. Designed for versatility, it accommodates multiple conductor sizes, catering to flexible and rigid needs alike. Users can expect durable and long-lasting performance, backed by extensive testing and compliance with industry standards.
Time-saving push-in connection method that simplifies installation
Defined contact force for consistent and stable connections
Convenient finger-operated release button enhances usability
Integrated test option allows for quick and effective testing
Compact size maximises clamping space without compromising performance
Manufactured from RoHS-compliant materials for environmental safety
High-quality copper alloy ensures excellent conductivity and durability
Wave soldering compatible, facilitating efficient assembly
Versatile mount type designed for various PCB layouts
Related links
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTS 1 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
