Phoenix Contact LPTA 16 Series PCB Terminal Block, 4-Contact, 15 mm Pitch, Wave Soldering Mount, 1 Row

Image representative of range

Subtotal (1 pack of 25 units)*

€285.17

(exc. VAT)

€350.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€285.17€11.407

*price indicative

RS Stock No.:
487-764
Mfr. Part No.:
1333872
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

15mm

Current

76A

Number of Rows

1

Minimum Wire Size mm²

0.75mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

30°

Wire Connection Method

Push-in

Colour

Green

Voltage

1kV

Series

LPTA 16

Standards/Approvals

VDE, UL Recognised, cULus Recognised, cUL Recognised

Width

56.9mm

Length

37.4mm

COO (Country of Origin):
PL
The Phoenix Contact LPTA 16/ 4-15.0-ZB is a highly versatile PCB Terminal Block designed for reliable electrical connections within Compact spaces. With its lever push-in connection method, this product simplifies the process of connecting and releasing conductors, ensuring efficiency in a variety of applications. Built with top-quality materials, it boasts exceptional rated voltage and current properties, making it suitable for demanding environments. This Terminal Block merges functionality with user-friendly design, providing clear feedback through intuitive lever positions. Its Durable construction meets stringent international standards, ensuring consistent performance over time.

Lever actuation eliminates the need for special tools, streamlining installation

Compact design allows for efficient use of PCB space

Clear levers provide Visual confirmation of conductor status

Zigzag pinning layout enhances connection stability

Wide conductor compatibility accommodates various wire types

Temperature resilience supports a broad operating range

Plastic housing features a robust flammability rating for added safety

Environmentally compliant, fulfilment of RoHS and REACH standards ensures responsible sourcing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy