Phoenix Contact LPTA Series PCB Terminal Block, 6-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 487-600
- Mfr. Part No.:
- 1333823
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€280.07
(exc. VAT)
€344.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €280.07 | €28.007 |
*price indicative
- RS Stock No.:
- 487-600
- Mfr. Part No.:
- 1333823
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 30° | |
| Wire Connection Method | Push-in | |
| Colour | Orange, Housing: Green | |
| Voltage | 1kV | |
| Series | LPTA | |
| Length | 37.4mm | |
| Width | 61.9mm | |
| Standards/Approvals | VDE approval, cULus Recognised, UL Recognised, cUL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 30° | ||
Wire Connection Method Push-in | ||
Colour Orange, Housing: Green | ||
Voltage 1kV | ||
Series LPTA | ||
Length 37.4mm | ||
Width 61.9mm | ||
Standards/Approvals VDE approval, cULus Recognised, UL Recognised, cUL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal is engineered to deliver optimal performance in various applications. With a robust design ideal for wave soldering, it ensures reliable connections and longevity. This component supports a nominal current capacity of 76 A, making it a versatile choice for projects requiring significant power handling. The lever push-in connection method allows for effortless installation without the need for tools, while its intuitive colour-coded actuation lever provides users with clear operational guidance. Additionally, this product's superior contact force guarantees that connections remain stable over time, facilitating dependable electrical management in both industrial and commercial settings.
Supports a diverse range of conductor cross-sections, ensuring compatibility with various installation requirements
Environmental compliance includes RoHS and REACH, demonstrating a commitment to sustainability
Designed with a green housing and orange actuating element for easy identification and operational clarity
Constructed to withstand ambient temperatures from -40 °C to 105 °C, reflecting its suitability for harsh environments
Features a zigzag pin layout that enhances connection reliability and installation efficiency
Tested for mechanical stability, ensuring high performance even under challenging conditions
Related links
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 10 mm Pitch 1 Row
