Phoenix Contact SPTA Series PCB Terminal Block, 24-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 487-835
- Mfr. Part No.:
- 1819040
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 25 units)*
€212.16
(exc. VAT)
€260.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.16 | €8.486 |
*price indicative
- RS Stock No.:
- 487-835
- Mfr. Part No.:
- 1819040
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Series | SPTA | |
| Standards/Approvals | cULus Recognised, VDE | |
| Width | 122.15mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Series SPTA | ||
Standards/Approvals cULus Recognised, VDE | ||
Width 122.15mm | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact printed circuit board Terminal Block is designed for efficient and reliable connection within electronic applications. Offering a push-in spring connection method, it enables a secure, tool-free installation, significantly reducing assembly time. The SPTA 1.5/ series features linear pinning and accommodates up to 24 connections with a Compact 5.08 mm pitch. Constructed with Durable materials, this Terminal Block provides impressive electrical performance, ensuring stable contact over long durations. Ideal for various mounting types, it is particularly suited for wave soldering processes. Its design prioritises user-friendliness and intuitive operation, making it an excellent choice for modern PCB applications.
Supports a nominal current of 17.5 A, ensuring robust electrical performance
Designed with a defined contact force for long-term stability
Includes an integrated test option for quick and convenient testing
Features a distinctive colour-coded actuating push button for intuitive operation
Angled connections allow for a multi-row arrangement, optimising space on PCBs
Constructed to be WEEE/RoHS compliant, contributing to environmentally friendly practices
Constructed with high-quality materials that ensure longevity and reliability in harsh conditions
Allows for a wide range of conductor cross-section compatibility, accommodating both rigid and flexible conductors
Features a glow-wire ignition temperature that aligns with safety standards, enhancing operational safety
Related links
- Phoenix Contact SPTA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 15 mm Pitch 1 Row
