Phoenix Contact SPTA Series PCB Terminal Block, 18-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 558-141
- Mfr. Part No.:
- 1819037
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-141
- Mfr. Part No.:
- 1819037
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 18 | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Length | 12mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Width | 91.67mm | |
| Series | SPTA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 18 | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Length 12mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Width 91.67mm | ||
Series SPTA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact printed circuit board terminal block from the SPTA 1.5/ series is designed for efficient connectivity in various electronic applications. Its innovative push-in spring connection method enables quick and easy installation without the need for specialised tools. With a compact footprint and a pitch of 5.08 mm, this terminal block houses 18 connections, ensuring flexibility for multi-row arrangements. The device is constructed to withstand high operating temperatures and rigorous environmental conditions, delivering reliability and long-term stability in demanding industrial settings. The unyielding design is complemented by a well-defined contact force and colour-coded actuating push button, allowing intuitive operation. Overall, this product is an ideal choice for those seeking a robust yet user-friendly solution for their PCB terminal needs.
Compact design suitable for high-density circuit boards
Intuitive operation with colour-coded buttons enhances usability
Innovative push-in connection minimises installation time
Durable materials ensure compliance with international standards
Integrated test option simplifies maintenance and fault diagnosis
Offers excellent thermal and mechanical stability for long-lasting performance
Environmentally friendly design aligns with modern sustainability practices
Related links
- Phoenix Contact SPTA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 7.5 mm Pitch 1 Row
