Phoenix Contact SPT Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 487-847
- Mfr. Part No.:
- 1824608
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 300 units)*
€1,400.24
(exc. VAT)
€1,722.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,400.24 | €4.667 |
*price indicative
- RS Stock No.:
- 487-847
- Mfr. Part No.:
- 1824608
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Width | 35.5mm | |
| Series | SPT | |
| Length | 13.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Width 35.5mm | ||
Series SPT | ||
Length 13.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board Terminal Block is designed specifically for enhanced efficiency in electrical connections. Featuring a robust push-in spring connection method, this product streamlines installation by eliminating the need for tools, making it a perfect choice for time-sensitive projects. The Terminal Block, drawing from the SPT 1.5/-H-SMD series, offers a Compact design that accommodates 10 positions within a mere 3.5 mm pitch. Its sleek black housing and intuitive colour-coded actuating push button encapsulate both functionality and user-friendly operation. Crafted for surface-mount device (SMD) soldering, this component integrates effortlessly into modern manufacturing processes, ensuring reliability and durability while maintaining compliance with stringent environmental standards.
Designed for seamless integration into SMD soldering processes
Optimised for consistent performance with a defined contact force
User-friendly operation featuring a colour-coded push button
Tested for long-term stability and reliability in connections
Environmentally compliant and crafted from sturdy materials
Compact size enhances efficiency in modern PCB designs
Compatible with a broad range of conductor cross sections
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
