Phoenix Contact SPT Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 284-0672
- Mfr. Part No.:
- 1990818
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
€245.95
(exc. VAT)
€302.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €245.95 | €4.099 |
*price indicative
- RS Stock No.:
- 284-0672
- Mfr. Part No.:
- 1990818
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 20V | |
| Series | SPT | |
| Width | 36.4mm | |
| Standards/Approvals | cULus VDE China RoHS, RoHS, WEEE | |
| Depth | 16mm | |
| Length | 14.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 24AWG | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 20V | ||
Series SPT | ||
Width 36.4mm | ||
Standards/Approvals cULus VDE China RoHS, RoHS, WEEE | ||
Depth 16mm | ||
Length 14.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Phoenix Contact PCB terminal block features a time-saving push-in connection, requiring no tools, and a defined contact force for long-term stability. It allows convenient conductor connection through a fixed screwdriver, integrates into the front of the device, and has two solder pins to reduce mechanical strain.
Operational temperature -40 to 105 °C
Connection method push-in spring connection
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1990863
