Phoenix Contact SPT Series PCB Terminal Block, 7-Contact, 5 mm Pitch, Surface, 1 Row

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
487-850
Mfr. Part No.:
1824792
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

7

Pitch

5mm

Number of Rows

1

Current

17.5A

Mount Type

Surface

Minimum Wire Size mm²

0.2mm²

Housing Material

LCP

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Wire Connection Method

Push-in

Colour

Black

Voltage

32V

Series

SPT

Width

34mm

Standards/Approvals

cULus Recognised, VDE

Length

14.4mm

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board Terminal Block is designed to Streamline your connectivity solutions. With its innovative push-in spring connection, it allows for quick and tool-free installation, enabling efficient assembly and maintenance. Combining a Compact design with robust functionality, this component supports a nominal current of 17.5 A and rated voltage up to 320 V. The Terminal features a linear pad geometry for straightforward soldering, making it an Ideal choice for automated assembly processes. Engineered for compatibility with standard SMD soldering techniques, it facilitates seamless integration into your PCB design. Its Durable black housing and weather-resistant properties ensure reliability in challenging environments, enhancing the longevity of your circuit connections.

SMD soldering capability for enhanced production efficiency

Colour-coded actuating push button for intuitive operation

Integrated testing options for immediate verification of connections

Thermal resilience withstanding temperatures up to 260 °C

Versatile conductor connection options for rigid and flexible wires

Low-profile design optimising space on the PCB

Moisture sensitive level MSL 1, suitable for high-quality processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy