Phoenix Contact SPT Series PCB Terminal Block, 7-Contact, 3.5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 556-715
- Mfr. Part No.:
- 1824572
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
€1,008.91
(exc. VAT)
€1,240.96
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,008.91 | €3.363 |
*price indicative
- RS Stock No.:
- 556-715
- Mfr. Part No.:
- 1824572
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Standards/Approvals | No | |
| Width | 25mm | |
| Length | 13.6mm | |
| Depth | 7.7mm | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material LCP | ||
Mount Type Surface | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Standards/Approvals No | ||
Width 25mm | ||
Length 13.6mm | ||
Depth 7.7mm | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact advanced printed circuit board terminal is designed for efficient integration into your electronic projects. With a robust nominal current capacity and durable build quality, it ensures reliable performance in various applications. The innovatively designed push-in spring connection method simplifies assembly without the need for special tools, making it a practical choice for both professional and amateur users. Its sleek black housing and compact dimensions enable seamless integration into existing systems, while the colour-coded actuating push button provides intuitive operation. This terminal is ideal for environments where precision and longevity are a priority.
Streamlined push-in connection facilitates quick assembly
Compact design ensures easy integration into your projects
Intuitive colour coding enhances user-friendliness
Durable construction withstands various operating conditions
Versatile compatibility with a range of conductor sizes enhances usability
Designed for effective SMT soldering processes
Integrated test option allows for convenient performance checks
Efficient packaging meets environmental compliance standards
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
