Phoenix Contact PTSM 0 Series PCB Connector, 5-Contact, 2.5 mm Pitch, PCB, 1 Row Push-in Spring

Image representative of range

Subtotal (1 pack of 100 units)*

€228.95

(exc. VAT)

€281.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€228.95€2.29

*price indicative

RS Stock No.:
487-904
Mfr. Part No.:
1709446
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Connector

Pitch

2.5mm

Current

6A

Number of Rows

1

Mount Type

PCB

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Push-in Spring

Colour

Black

Voltage

160V

Series

PTSM 0

Standards/Approvals

IEC 60512-1-2:2002-02, RoHS, IEC 60068-2-70:1995-12, ISO 6988:1985-02, IEC 60512-13-5:2006-02, UL Recognised (E118976-20130619), IEC 60512-13-2:2006-02, IEC 60999-1:1999-11, cULus Recognised (E60425-20101209), IEC 60068-2-6:2007-12, IEC 60512-1-1:2002-02, IEC 60512-9-1:2010-03, VDE (40048497), REACH

Width

18.96mm

Depth

15mm

Length

5.2mm

COO (Country of Origin):
GR
The Phoenix Contact PCB connector features a push-in spring connection method for efficient conductor and PCB connections. It utilizes the COMBICON PTSM plug-in system and has contacts MADE of Cu alloy with a hot-dip tin-plated surface for improved conductivity and corrosion resistance. The insulating material is PA (polyamide), ensuring durability and electrical insulation.

Defined contact force ensures that contact remains stable over the long term

High current carrying capacity in very Compact dimensions

Time saving push in connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy