Phoenix Contact PTSM 0 Series PCB Connector, 8-Contact, 2.5 mm Pitch, PCB, 1 Row Push-in Spring
- RS Stock No.:
- 487-903
- Mfr. Part No.:
- 1709441
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 100 units)*
€373.69
(exc. VAT)
€459.64
(inc. VAT)
- Ready to ship from 25 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €373.69 | €3.737 |
*price indicative
- RS Stock No.:
- 487-903
- Mfr. Part No.:
- 1709441
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Push-in Spring | |
| Voltage | 160V | |
| Width | 21.7mm | |
| Series | PTSM 0 | |
| Length | 15.5mm | |
| Depth | 5mm | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 60512-9-1:2010-03, REACH, IEC 60512-13-5:2006-02, IEC 60068-2-70:1995-12, cULus Recognised (E60425-20101209), UL Recognised (E118976-20130619), RoHS, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, ISO 6988:1985-02, IEC 60512-13-2:2006-02, IEC 60068-2-6:2007-12, VDE (40048497) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Push-in Spring | ||
Voltage 160V | ||
Width 21.7mm | ||
Series PTSM 0 | ||
Length 15.5mm | ||
Depth 5mm | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 60512-9-1:2010-03, REACH, IEC 60512-13-5:2006-02, IEC 60068-2-70:1995-12, cULus Recognised (E60425-20101209), UL Recognised (E118976-20130619), RoHS, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, ISO 6988:1985-02, IEC 60512-13-2:2006-02, IEC 60068-2-6:2007-12, VDE (40048497) | ||
- COO (Country of Origin):
- GR
Related links
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1-Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1-Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
