Phoenix Contact PCB Terminal Block, 4-Contact, 10.16mm Pitch, Push-In, 1-Row, Push In Termination
- RS Stock No.:
- 487-907
- Mfr. Part No.:
- 1716834
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 25 units)*
€1,265.60
(exc. VAT)
€1,556.69
(inc. VAT)
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,265.60 | €50.624 |
*price indicative
- RS Stock No.:
- 487-907
- Mfr. Part No.:
- 1716834
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Socket | |
| Termination Method | Push In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Socket | ||
Termination Method Push In | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector has a nominal cross section of 16 mm² and is green in colour. It supports a nominal current of 76 A and a rated voltage (III/2) of 1000 V. The connector features a Sn contact surface with a socket contact connection type. It has 1 row with 4 positions and belongs to the LPC 16 HC/-STL product range. With a 10.16 mm pitch, it uses a lever push-in connection method for quick and secure wiring.
Increased touch protection in accordance with IEC/UL 61800 5 1
Time saving push in connection when lever is closed
Intuitive locking mechanism prevents accidental disconnection
Defined contact force ensures that contact remains stable over the long term
Time saving push in connection when lever is closed
Intuitive locking mechanism prevents accidental disconnection
Defined contact force ensures that contact remains stable over the long term
Related links
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Push In Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row Screw Termination
- Phoenix Contact COMBICON IPC Series Pluggable Terminal Block 10.16mm Pitch 1-Row, Screw
- Phoenix Contact TDPT 16/ 4-SP-10.16-ZB Series PCB Terminal Block 10.16mm Pitch 1-Row,
- Phoenix Contact TDPT 16/ 4-SC-10.16-ZB Series PCB Terminal Block 10.16mm Pitch 1-Row,
