Phoenix Contact LPC 16 HC/.-STL Series PCB Terminal Block, 4-Contact, 10.16 mm Pitch, Push-in, 1-Row Push-in
- RS Stock No.:
- 558-816
- Mfr. Part No.:
- 1716834
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-816
- Mfr. Part No.:
- 1716834
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector has a nominal cross section of 16 mm² and is green in colour. It supports a nominal current of 76 A and a rated voltage (III/2) of 1000 V. The connector features a Sn contact surface with a socket contact connection type. It has 1 row with 4 positions and belongs to the LPC 16 HC/-STL product range. With a 10.16 mm pitch, it uses a lever push-in connection method for quick and secure wiring.
Increased touch protection in accordance with IEC/UL 61800 5 1
Time saving push in connection when lever is closed
Intuitive locking mechanism prevents accidental disconnection
Defined contact force ensures that contact remains stable over the long term
Related links
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Push In Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row Screw Termination
- Phoenix Contact COMBICON IPC Series Pluggable Terminal Block 10.16mm Pitch 1-Row, Screw
- Phoenix Contact TDPT 16/ 4-SP-10.16-ZB Series PCB Terminal Block 10.16mm Pitch 1-Row,
- Phoenix Contact TDPT 16/ 4-SC-10.16-ZB Series PCB Terminal Block 10.16mm Pitch 1-Row,
