Phoenix Contact PCB Terminal Block, 4-Contact, 3.5mm Pitch, Push-In, 1-Row, Screw Termination
- RS Stock No.:
- 488-044
- Mfr. Part No.:
- 1984484
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 250 units)*
€269.60
(exc. VAT)
€331.61
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €269.60 | €1.078 |
*price indicative
- RS Stock No.:
- 488-044
- Mfr. Part No.:
- 1984484
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Socket | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Socket | ||
Termination Method Screw | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector has a nominal cross section of 1.5 mm², is green in colour, and supports a nominal current of 6 A with a rated voltage of 200 V (III/2). It features a tin (Sn) contact surface, socket connection type, 4 potentials, 1 row, 4 positions, and 4 connections.
High terminal block capacity thanks to rectangular terminal block space
Allows connection of two conductors
The latching on the side enables various numbers of positions to be combined
Allows connection of two conductors
The latching on the side enables various numbers of positions to be combined
Related links
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PTA Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5mm Pitch 2-Row, Screw Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- Wieland 8593 Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row Screw Termination
- Phoenix Contact PT Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw Terminal Termination
