Phoenix Contact MKDS 1/.-HT Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 610-199
- Mfr. Part No.:
- 1820589
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 180 units)*
€466.55
(exc. VAT)
€573.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €466.55 | €2.592 |
*price indicative
- RS Stock No.:
- 610-199
- Mfr. Part No.:
- 1820589
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 20V | |
| Standards/Approvals | VDE, cULus Recognised | |
| Series | MKDS 1/.-HT | |
| Length | 7.3mm | |
| Width | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 20V | ||
Standards/Approvals VDE, cULus Recognised | ||
Series MKDS 1/.-HT | ||
Length 7.3mm | ||
Width 14.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block is designed for robust connectivity within compact applications. This product excels in high-density environments, where efficient and reliable connections are crucial. Constructed from durable materials, it accommodates various conductor sizes, making it versatile for multiple uses. With a nominal current of 13.5 A and a rated voltage of 200 V, it supports a wide range of electronic devices. The connection method uses a screw connection with tension sleeve, ensuring secure and stable performance during operation. Its compact design allows for easy integration into automated processes.
Designed to reduce assembly time and enhance efficiency
A compact footprint, ideal for space constrained applications
Meets stringent safety standards for reliability in demanding environments
Provides excellent temperature stability under varying operational conditions
Constructed from RoHS compliant materials for enhanced sustainability
Related links
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact Product family: MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
