Phoenix Contact SMKDSNF 1 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 488-947
- Mfr. Part No.:
- 1877481
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 488-947
- Mfr. Part No.:
- 1877481
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 325° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 40V | |
| Standards/Approvals | IEC 60664-1:2007-04, IEC 60999-1:1990-05, UL 94 V0, VDE 40055535, CSA 13631, cULus E60425-19770427, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60512-2:1985-00 | |
| Length | 16mm | |
| Series | SMKDSNF 1 | |
| Width | 11.16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 325° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 40V | ||
Standards/Approvals IEC 60664-1:2007-04, IEC 60999-1:1990-05, UL 94 V0, VDE 40055535, CSA 13631, cULus E60425-19770427, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60512-2:1985-00 | ||
Length 16mm | ||
Series SMKDSNF 1 | ||
Width 11.16mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact printed circuit board terminal is designed to provide an efficient and reliable connection for your electrical applications. Featuring a compact design, it supports a nominal current of up to 12 A and operates at a rated voltage of 400 V, making it ideal for a variety of uses. The SMKDSNF 1.5 series offers a practical solution with a pitch of 5.08 mm, ensuring seamless integration into your PCB layout. Its robust construction and high-quality materials provide durability in challenging environments. Enhanced with a screw connection method and tension sleeve, this terminal block guarantees secure and dependable conductor connections. You can rest assured of superior performance under rigorous conditions.
Compact design allows for space-efficient installation
Designed to accommodate two conductors for versatile connectivity
Screw connection method enhances connection reliability
Low temperature rise ensures efficient operation
Wave soldering compatible for simplified assembly processes
WEEE/RoHS compliant, prioritising environmental sustainability
Meets stringent testing standards for conductor damage and slackening
Wide operating temperature range enables use in diverse conditions
Lightweight at just under 3 grams each for easy handling
Related links
- Phoenix Contact SMKDSNF 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSNF 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact 1706471 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
