Phoenix Contact SMKDSNF 1 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-421
- Mfr. Part No.:
- 1877494
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-421
- Mfr. Part No.:
- 1877494
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 325° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Length | 16mm | |
| Series | SMKDSNF 1 | |
| Width | 16.24mm | |
| Standards/Approvals | CSA, cULus, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 325° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Length 16mm | ||
Series SMKDSNF 1 | ||
Width 16.24mm | ||
Standards/Approvals CSA, cULus, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block, SMKDSNF 1.5/3-5.08, is designed to deliver exceptional connectivity and reliability in electronic circuits. This compact yet sturdy component is ideal for efficient space utilisation on printed circuit boards. With its superb screw connection method, users can expect a secure and low-temperature rise connection, enhancing the performance of electrical systems. The terminal block is equipped with three positions, allowing easy access and flexibility in conductor arrangements. The product boasts a durable construction, ensuring longevity under various operating conditions, and is compliant with international standards for quality and safety. Perfect for versatile applications, its user-friendly features facilitate seamless integration into various projects, making it a wise choice for engineers and technicians alike.
Designed for a nominal current capacity ensuring reliable operation
Utilises a wave soldering mounting type for ease of installation
Features a linear pin layout for optimal alignment on PCBs
Constructed with high-quality materials that comply with WEEE/RoHS standards
Offers visual identification through its green housing colour
Lightweight design enhances ergonomics during handling and installation
Comes packed in cardboard, ensuring protection during transport
Allows connection of two conductors with the same cross-section efficiently
Provides gripping torque for secure connections from 0.5 Nm to 0.6 Nm
Related links
- Phoenix Contact SMKDSNF 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSNF 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wieland 8292 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
