Phoenix Contact ZEC Series PCB Connector, 10-Contact, 3.5 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 488-962
- Mfr. Part No.:
- 1915738
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€504.04
(exc. VAT)
€619.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €504.04 | €10.081 |
*price indicative
- RS Stock No.:
- 488-962
- Mfr. Part No.:
- 1915738
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Colour | Green | |
| Voltage | 200V | |
| Series | ZEC | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 36.4mm | |
| Length | 22.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
Termination Type Solder | ||
Colour Green | ||
Voltage 200V | ||
Series ZEC | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 36.4mm | ||
Length 22.9mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact ZEC 1.0/10-LPV-3.5 C1 represents a high-quality PCB connector that streamlines connectivity in various electronic applications. Designed with precision, this product features a compact design ideal for efficient space utilisation on printed circuit boards. Its robust construction ensures reliable performance while maintaining compliance with industry standards such as WEEE and RoHS. Perfect for tackling challenging environments, this connector guarantees secure connections with a minimal contact resistance, enhancing overall durability and functionality. Whether in industrial settings or advanced electronic devices, this PCB connector is the reliable choice for substantial operational efficiency, bringing innovation and performance to the forefront of modern connectivity solutions.
Optimised for easy and direct plug-in connections
Accommodates a nominal current of up to 8 A for versatile applications
Constructed with a durable PA insulating material for enhanced longevity
Offers a pitch of 3.5 mm, catering to compact design requirements
Features a locking mechanism that ensures secure retention during use
Certified for compliance with cULus and VDE standards for maximum reliability
Facilitates quick installation, minimising downtime during setup
Related links
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
