Phoenix Contact ZEC Series PCB Connector, 7-Contact, 3.5 mm Pitch, Plug-in, 1 Row Socket
- RS Stock No.:
- 488-960
- Mfr. Part No.:
- 1915709
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€361.62
(exc. VAT)
€444.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €361.62 | €7.232 |
*price indicative
- RS Stock No.:
- 488-960
- Mfr. Part No.:
- 1915709
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | Plug-in | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Termination Type | Socket | |
| Contact Gender | Female | |
| Voltage | 200V | |
| Series | ZEC | |
| Width | 25.9mm | |
| Length | 22.9mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type Plug-in | ||
Housing Material Polyamide | ||
Colour Green | ||
Termination Type Socket | ||
Contact Gender Female | ||
Voltage 200V | ||
Series ZEC | ||
Width 25.9mm | ||
Length 22.9mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB connector is designed to facilitate efficient connections in your electronic assemblies. This innovative component offers reliability with a nominal current of 8 A and is constructed to withstand voltages up to 200 V. Crafted for ease of use, it ensures a direct plug-in method for seamless integration. With its green housing and sturdy construction, this connector is not only functional but also aesthetic, perfectly suited for modern applications. This product stands out in durability, designed to resist environmental stresses and mechanical conditions. Its compact size and thoughtful specifications make it an ideal choice for many electronic projects, ensuring longevity and performance in diverse settings.
Designed for easy component connection with a direct plug-in method
Constructed to be WEEE/RoHS compliant for environmental safety
Features hot-dip tin-plated contacts for improved corrosion resistance
Optimises space with its compact dimensions suitable for high-density applications
Ensures robust electrical performance with low contact resistance
Capable of enduring harsh ambient conditions operating from -40 °C to 100 °C
Meets rigorous international standards for quality and reliability
Related links
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
