Phoenix Contact IFMC 1 Series PCB Connector, 4-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 489-009
- Mfr. Part No.:
- 1844235
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-009
- Mfr. Part No.:
- 1844235
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Series | IFMC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Series IFMC 1 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector, part of the IFMC 1.5/-ST-RF series, is designed for seamless integration into a variety of electronic applications. With a nominal current of 8 A and a rated voltage of 160 V, this connector ensures reliable performance and stability. The innovative push-in spring connection technology can be installed without the need for tools, making it a convenient choice for both professionals and enthusiasts alike. Its compact dimensions and latching flange mounting method allow for a space-saving and secure installation on PCBs. Enhanced with an intuitive colour-coded actuating push button, this connector not only simplifies operation but also promotes safety. The robust design is complemented by superior material specifications, guaranteeing durability and compliance with international standards.
Innovative push-in connection allows for quick and tool-free installation
Colour-coded actuating push button enhances usability for clearer operation
Designed for a durable, long-life performance with a stable contact force
Inverted pin contacts provide protection against accidental disconnections
Latching flange mounting method ensures secure attachment on PCBs
Thermal and mechanical testing ensures reliability in diverse environments
Optimised for a range of conductor cross sections, providing versatile application options
Related links
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
