Phoenix Contact IFMC 1 Series PCB Connector, 9-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 483-853
- Mfr. Part No.:
- 1844280
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-853
- Mfr. Part No.:
- 1844280
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Series | IFMC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Series IFMC 1 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector is engineered to enhance your electronic assembly processes with its innovative design. The inverted connection system ensures a reliable and intuitive push-in spring connection, eliminating the need for tools and streamlining installation. With a nominal current of 8 A and a rated voltage of 160 V, this connector is not only efficient but also robust enough to withstand demanding applications. Its compact dimensions and green colour lend it a modern aesthetic while ensuring visibility in complex setups. The carefully designed locking mechanism and latching flange enhance stability and ease of use, making this connector a preferred choice in various industrial environments.
Time-saving push-in connection requires no tools for installation
Defined contact force maintains stable and reliable connections over time
Intuitive colour-coded actuating push button simplifies operation
Compact dimensions facilitate fitting into space-constrained applications
Durable materials ensure long-lasting performance in demanding conditions
Environmental compliance supports eco-friendly construction
Related links
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
