Phoenix Contact PWO Series Feed Through Terminal Block, 1-Contact, 12.1 mm Pitch, Panel, 1 Row
- RS Stock No.:
- 489-011
- Mfr. Part No.:
- 1844387
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€254.54
(exc. VAT)
€313.08
(inc. VAT)
- Ready to ship from 01 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €254.54 | €5.091 |
*price indicative
- RS Stock No.:
- 489-011
- Mfr. Part No.:
- 1844387
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 12.1mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Mount Type | Panel | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 80V | |
| Standards/Approvals | CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20100423, IEC 60068-2-82/JEDEC JESD 201, IEC 60947-1:2007-06 + A1:2010-12, IEC 60947-7-1:2009-04, WEEE/RoHS-compliant | |
| Length | 39.7mm | |
| Width | 12mm | |
| Series | PWO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Number of Contacts 1 | ||
Pitch 12.1mm | ||
Current 76A | ||
Number of Rows 1 | ||
Mount Type Panel | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 80V | ||
Standards/Approvals CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20100423, IEC 60068-2-82/JEDEC JESD 201, IEC 60947-1:2007-06 + A1:2010-12, IEC 60947-7-1:2009-04, WEEE/RoHS-compliant | ||
Length 39.7mm | ||
Width 12mm | ||
Series PWO | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact PWO 16-UW/S Series Terminal Block Connector 12.1 mm Pitch 1 Row
- Phoenix Contact PWO 16-POT Series Feed Through Terminal Block 12.1 mm Pitch, 1705653
- Phoenix Contact UWV 16 Series Feed Through Terminal Block 12.1 mm Pitch 3073419
- Phoenix Contact UWV 16/S Series Feed Through Terminal Block 12.1 mm Pitch 3073432
- Phoenix Contact UWV 16-POT Series Feed Through Terminal Block 12.1 mm Pitch 3073542
- Phoenix Contact UW 16-POT Series Feed Through Terminal Block 12.1 mm Pitch 3073487
- Phoenix Contact UWV 16-POT/S Series Feed Through Terminal Block 12.1 mm Pitch 3073555
- Phoenix Contact UW 16-POT/S Series Feed Through Terminal Block 12.1 mm Pitch 3073490
