Phoenix Contact PWO 16-UW/S Series Terminal Block Connector, 2-Contact, 12.1 mm Pitch, Panel, 1 Row
- RS Stock No.:
- 535-487
- Mfr. Part No.:
- 1844390
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€458.29
(exc. VAT)
€563.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €458.29 | €9.166 |
*price indicative
- RS Stock No.:
- 535-487
- Mfr. Part No.:
- 1844390
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Terminal Block Connector | |
| Pitch | 12.1mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Mount Type | Panel | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 80V | |
| Standards/Approvals | IEC 60947-1, IEC 60947-7-1, cULus, CSA | |
| Series | PWO 16-UW/S | |
| Width | 12mm | |
| Length | 39.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Terminal Block Connector | ||
Pitch 12.1mm | ||
Current 76A | ||
Number of Rows 1 | ||
Mount Type Panel | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 4AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 80V | ||
Standards/Approvals IEC 60947-1, IEC 60947-7-1, cULus, CSA | ||
Series PWO 16-UW/S | ||
Width 12mm | ||
Length 39.7mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Panel Feed Through Terminal Block expertly designed for efficient and robust connections in a variety of applications. This innovative component integrates advanced push-in spring technology, allowing for effortless installation without the need for special tools. Its sleek grey housing not only enhances the aesthetic but also meets stringent WEEE/RoHS compliance standards, ensuring a responsible approach to electronic equipment. With a load current capacity of 76 A and a wide conductor cross-section range, this terminal block is ideal for applications that demand reliable electrical connections.
Reduces installation time significantly enhancing productivity
Reliable screw connection adds an extra layer of security for critical applications
Conforms to rigorous international safety standards for peace of mind
Related links
- Phoenix Contact PWO 16-POT Series Feed Through Terminal Block 12.1 mm Pitch, 1705653
- Phoenix Contact PWO Series Feed Through Terminal Block 12.1 mm Pitch 1 Row
- Phoenix Contact PWO 16-POT Series Feed Through Terminal Block 1.5mm² 76A
- Phoenix Contact PWO 4-POT-SL Series 45° Panel Feed Through Terminal Plug 8.1 mm Pitch, 1 Row
- Phoenix Contact UW 16/S Series 0° Panel Feed Through Terminal Plug 12.1 mm Pitch, 1 Row
- Phoenix Contact UW 16-POT Series Feed Through Terminal Block 12.1 mm Pitch 3073487
- Phoenix Contact UW 16-POT/S Series Feed Through Terminal Block 12.1 mm Pitch 3073490
- Phoenix Contact PWO 4-POT-SL/S Series Panel Feed Through Terminal Plug 8.1 mm Pitch 3059728
