Phoenix Contact IMC 1 Series PCB Connector, 13-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 489-038
- Mfr. Part No.:
- 1858141
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€573.73
(exc. VAT)
€705.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €573.73 | €11.475 |
*price indicative
- RS Stock No.:
- 489-038
- Mfr. Part No.:
- 1858141
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 13 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | IMC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 13 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series IMC 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector has a nominal cross section of 1.5 mm² and is green in colour. It supports a nominal current of 8 A and a rated voltage (III/2) of 160 V. The connector features a tin (Sn) contact surface with a pin contact connection type. It includes 13 potentials, arranged in 1 row with 13 positions for efficient and organized wiring.
Inverted connector with pin contacts for touch proof device outputs or free hanging cable/cable connections
Allows connection of two conductors
Screwable flange for superior mechanical stability
Related links
- Phoenix Contact IMC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/13-G-3.81 Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact IMC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC Series PCB Connector 3.81 mm Pitch 1719707
- Phoenix Contact FK-MCP Series PCB Connector 3.81 mm Pitch, 1 Row
